1-1614350-3
RN 0603 11R8 0.1% 10PPM CUT LENGTH
Enhance circuit precision with our RN 0603 11R8 0.1% 10PPM Cut Length resistor. This high-quality component, designed for surface mount applications, offers a resistance of 11.8 Ω with a tolerance of 0.1%. Operating at a rated voltage of 50 V and a power rating of .063 W, it ensures reliable performance in various electronic systems. The thin film element construction guarantees accuracy, while the solder termination type simplifies installation. Measuring just 1.6 x .8 x .4 mm, it's compact yet powerful, making it ideal for space-constrained designs. Trust in our Surface Mount Resistors for optimal circuit functionality. Note: This product is not RoHS compliant.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614350-3 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 11.8 Ω |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614350-3 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1614350-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |