1-1614350-4
RN 0603 11R 0.1% 10PPM CUT LENGTH
Enhance circuit precision with our RN 0603 11R 0.1% 10PPM CUT LENGTH resistor. Designed for surface mount applications, this thin film precision resistor boasts a resistance of 11 ohms with a tolerance of 0.1%. Operating at a rated voltage of 50V, it offers reliable performance in a compact 1.6 x 0.8 x 0.4 mm package. With solder termination and a power rating of 0.063W, it is suitable for a wide range of electronic projects. Trust in its quality for consistent and accurate results.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614350-4 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 11 Ω |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614350-4 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1614350-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |