1-1614350-6
RN 0603 124R 0.1% 10PPM CUT LENGTH
Enhance your electronic projects with the precision and reliability of our RN 0603 thin film chip resistor. This compact component, with a resistance of 124 ohms and tolerance of 0.1%, ensures accurate performance in demanding applications. Operating at a power rating of 0.063W and a maximum voltage of 50V, it's suitable for a wide range of circuits. With surface mount solder termination and a compact 1.6 x 0.8 x 0.4mm size, it's easy to integrate into your designs. Trust in its 10PPM temperature coefficient and non-RoHS compliance for consistent and compliant operation. Elevate your projects with this high-quality surface mount resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1614350-6 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 124 Ω |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614350-6 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1614350-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |