1-1614350-7
RN 0603 127R 0.1% 10PPM CUT LENGTH
Enhance precision in your electronic designs with this RN 0603 surface mount resistor. Measuring 1.6 x .8 x .4 mm, this thin film resistor offers a resistance of 127 Ω with a tolerance of .1%. Operating at a power rating of .063 W and a rated voltage of 50 V, it ensures reliable performance in various applications. With solder termination and a mounting style for surface mounting, installation is convenient. This high-quality component, with a low temperature coefficient of resistance (10PPM), is ideal for demanding environments where accuracy is paramount. Its RoHS compliance further underscores its commitment to environmental responsibility. Upgrade your circuitry with this precision resistor for optimal performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614350-7 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 127 Ω |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614350-7 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1614350-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |