1-1614350-8
RN 0603 12K1 0.1% 10PPM CUT LENGTH
Enhance circuit performance with our RN 0603 12K1 precision resistor, meticulously crafted for exceptional accuracy. Boasting a resistance of 12.1 KΩ with a tolerance of .1%, this thin film resistor guarantees reliable and stable operation in various electronic applications. Its diminutive 1.6 x .8 x .4 mm dimensions make it suitable for space-constrained designs, while the surface mount termination ensures easy and secure installation. With a power rating of .063 W and a rated voltage of 50 V, this component offers robust performance in demanding environments. The perfect choice for achieving precise and consistent electrical resistance, it's an essential addition to any engineer's toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614350-8 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 12.1 KΩ |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614350-8 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1614350-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |