1-1614351-0
RN 0603 1K37 0.1% 10PPM CUT LENGTH
Enhance precision in your electronic projects with this cutting-edge RN 0603 chip resistor. Boasting a resistance of 1.37 KΩ with a tolerance of just 0.1%, this component ensures accuracy in signal processing. Operating at a rated voltage of 50 V with a power rating of .063 W, it offers reliable performance in various circuit applications. The thin film element technology guarantees stable and consistent results, while the surface mount termination type facilitates easy installation. Measuring at a compact 1.6 x .8 x .4 mm, this resistor is ideal for space-constrained designs. Whether you're a hobbyist or a professional, this precision resistor is a must-have for your electronic toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614351-0 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 1.37 KΩ |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614351-0 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1614351-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |