1-1614351-3
RN 0603 1K24 0.1% 10PPM CUT LENGTH
Enhance circuit performance with our ultra-precise RN 0603 resistor, meticulously crafted for optimal conductivity. Boasting a resistance of 1.24 KΩ with a tight tolerance of 0.1%, this thin film component ensures accurate signal control. Operating at a power rating of .063 W and a rated voltage of 50 V, it guarantees reliability in diverse electronic applications. Its compact 0603 size and surface mount termination offer seamless integration onto PCBs, while its low temperature coefficient of 10PPM/K enables stable performance even in fluctuating environments. Trust in the superior quality of our precision resistor for your next project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614351-3 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 1.24 KΩ |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614351-3 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1614351-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |