1-1614351-6
RN 0603 1K18 0.1% 10PPM CUT LENGTH
Achieve precise resistance with our RN 0603 1K18 0.1% 10PPM CUT LENGTH resistor. Measuring just 1.6 x .8 x .4 mm, this surface mount component offers a power rating of .063 W and a resistance of 1.18 KΩ, ensuring reliable performance in compact devices. With a tolerance of .1% and a rated voltage of 50 V, it meets the most demanding requirements for accuracy and efficiency. Its thin film element type, solder termination, and compliance with RoHS regulations make it a high-quality choice for various applications in electronics manufacturing.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614351-6 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 1.18 KΩ |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614351-6 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1614351-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |