1-1614351-7
RN 0603 1K15 0.1% 10PPM CUT LENGTH
Enhance circuit precision with our RN 0603 1K15 0.1% 10PPM CUT LENGTH resistor. Boasting a resistance of 1.15 KΩ with a tolerance of .1%, this thin film component guarantees accurate performance in demanding applications. With a power rating of .063 W and a rated voltage of 50 V, it ensures reliable operation under varying conditions. Measuring 1.6 x .8 x .4 mm, this surface mount resistor is compact and easy to integrate, featuring solder termination for secure connections. Trust in its high-quality construction and precision engineering for your electronic design needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614351-7 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 1.15 KΩ |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614351-7 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1614351-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |