1-1614351-8
RN 0603 1K13 0.1% 10PPM CUT LENGTH
Discover the RN 0603 Precision Resistor, a high-quality component for your electronic projects. With a resistance of 1.13 KΩ and a tolerance of .1%, this thin film resistor ensures accurate and reliable performance. Operating at a power rating of .063 W and a rated voltage of 50 V, it is suitable for a wide range of applications. Its compact 0603 size and surface mount termination make it easy to integrate into your circuit board. Trust in its 10PPM temperature coefficient and precision design for consistent results. Explore the possibilities with this essential component from our Surface Mount Resistors collection.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614351-8 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 1.13 KΩ |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614351-8 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1614351-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |