1-1614351-9
RN 0603 1K0 0.1% 10PPM CUT LEN
Enhance your circuitry with the RN 0603 precision resistor, boasting a 1 KΩ resistance with a .1% tolerance for accurate performance. This thin film element guarantees reliability, while its compact 1.6 x .8 x .4 mm dimensions make it ideal for space-constrained designs. Operating at a power rating of .063 W and a rated voltage of 50 V, it offers robust functionality. With surface mount termination and RoHS compliance, it's both easy to install and environmentally friendly. Upgrade your electronic assemblies with this high-quality component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614351-9 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 1 KΩ |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614351-9 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1614351-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |