1-1614352-0
RN 0603 21R 0.1% 10PPM CUT LENGTH
Enhance your electronic circuitry with this precision resistor, meticulously crafted for optimal performance. Measuring 1.6 x .8 x .4 mm, this Surface Mount component of size code 0603 features a thin film element and boasts a resistance of 21 Ω with a tolerance of .1%. Operating at a rated voltage of 50 V and a power rating of .063 W, it ensures reliable functionality in diverse applications. Designed for easy integration, it offers solder termination and complies with RoHS regulations for environmental sustainability. Elevate your projects with the unparalleled quality of this Surface Mount Resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614352-0 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 21 Ω |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614352-0 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1614352-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |