1-1614352-1
RN 0603 221R 0.1% 10PPM CUT LENGTH
Enhance the precision and stability of your electronic circuits with our RN 0603 221R 0.1% 10PPM CUT LENGTH resistor. Measuring just 1.6 x .8 x .4 mm in size, this surface mount component is perfect for compact designs. With a power rating of .063 W and a resistance of 221 Ω, it ensures reliable performance even in demanding applications. The thin film element offers high accuracy, with a tolerance of .1% and low temperature coefficient of 10PPM. Featuring solder termination and RoHS compliance, it's easy to integrate and environmentally friendly. Trust in this Surface Mount Precision Resistor for optimal circuit functionality.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614352-1 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 221 Ω |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614352-1 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1614352-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |