1-1614352-2

RN 0603 226R 0.1% 10PPM CUT LENGTH

Enhance your electronic projects with our precision RN 0603 226R 0.1% 10PPM CUT LENGTH resistor. This high-quality component, with a resistance of 226 Ω and a power rating of .063 W, ensures reliable performance in a compact 0603 package. With a tolerance of .1% and rated voltage of 50 V, it meets the most demanding requirements for accuracy and stability. Featuring thin film technology and solder termination, it is easy to integrate into your surface mount applications. RoHS compliant and measuring just 1.6 x .8 x .4 mm, this resistor is the perfect choice for compact and environmentally conscious designs. Trust in our Surface Mount Resistors for exceptional quality and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614352-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:226 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .4 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614352-2
Number of Resistors:1
Resistance Range:Up to 1kΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±10 ppm/°C
Part Alias:1-1614352-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: