1-1614352-3
RN 0603 22K1 0.1% 10PPM CUT LENGTH
Enhance precision in your electronic designs with our RN 0603 22.1 KΩ thin film surface mount resistor. Measuring just 1.6 x .8 x .4 mm, this compact component offers a tolerance of .1% and a low power rating of .063 W, making it ideal for applications requiring accuracy and efficiency. With a rated voltage of 50 V, it ensures reliable performance in diverse circuitry. Featuring solder termination and RoHS compliance, it is both easy to install and environmentally friendly. Trust in its quality for your Surface Mount Resistors needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614352-3 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 22.1 KΩ |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614352-3 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1614352-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |