1-1614352-7
RN 0603 232R 0.1% 10PPM CUT LENGTH
Enhance circuit precision with our RN 0603 232R 0.1% 10PPM CUT LENGTH resistor. This surface mount component features a thin film element for accurate performance, offering a resistance of 232 Ω with a tight tolerance of .1%. Operating at a power rating of .063 W and a rated voltage of 50 V, it ensures reliable functionality in various applications. The solder termination type and compact 0603 size make it easy to integrate onto PCBs. Trust in its quality for meticulous resistance control in your electronic designs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614352-7 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 232 Ω |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614352-7 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1614352-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |