1-1614352-9

RN 0603 23K2 0.1% 10PPM CUT LENGTH

Enhance the precision of your electronic circuits with this cutting-edge RN 0603 resistor. Boasting a resistance of 23.2 KΩ with a tolerance of just 0.1%, this thin film element ensures accurate performance even in demanding applications. Operating at a power rating of .063 W and a rated voltage of 50 V, it guarantees reliability and efficiency. Its compact surface mount design, measuring 1.6 x .8 x .4 mm, facilitates easy integration onto PCBs. With solder termination and a low temperature coefficient of 10PPM, this resistor offers stable and consistent operation. Ideal for a wide range of electronic projects, it is a crucial component for achieving precision in your designs. Rest assured of its quality, as it is RoHS compliant. Upgrade your circuits with this high-performance precision resistor and experience exceptional results.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614352-9
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:23.2 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .4 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614352-9
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±10 ppm/°C
Part Alias:1-1614352-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: