1-1614353-7
RN 0603 30K9 0.1% 10PPM CUT LENGTH
Enhance precision in your electronic circuits with this RN 0603 30.9KΩ surface mount resistor. Measuring just 1.6 x .8 x .4 mm, it's compact yet powerful, with a rating of .063 W and a tolerance of .1%. The thin film element ensures accurate performance, while the solder termination type makes installation a breeze. Operating at up to 50 V, this resistor is suitable for a wide range of applications. Trust in its quality, as it complies with RoHS standards. Upgrade your designs with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614353-7 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 30.9 KΩ |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614353-7 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1614353-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |