1-1614354-3
RN 0603 52R3 0.1% 10PPM CUT LENGTH
Enhance precision in your electronic circuits with our RN 0603 52R3 0.1% 10PPM CUT LENGTH resistor. This surface mount component, with a resistance of 52.3 Ω and a tolerance of 0.1%, ensures accurate performance in demanding applications. Operating at a rated voltage of 50 V with a power rating of .063 W, it guarantees reliability. The thin film element construction and solder termination make it suitable for surface mount assembly. Measuring 1.6 x .8 x .4 mm, it's compact yet efficient. Trust in this precision resistor for consistent and high-quality results in your projects. Not RoHS compliant.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614354-3 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 52.3 Ω |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614354-3 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1614354-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |