1-1614354-6
RN 0603 549R 0.1% 10PPM CUT LENGTH
Enhance precision in your electronic projects with this RN 0603 549Ω resistor. Boasting a tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures accurate performance even in demanding applications. The thin film element technology guarantees reliable operation, while the solder termination type facilitates easy surface mount installation. With a compact size of 1.6 x .8 x .4 mm and a power rating of .063 W, this resistor is ideal for space-constrained designs. Trust in its quality and durability, as it meets RoHS compliance standards. Upgrade your circuitry with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614354-6 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 549 Ω |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614354-6 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1614354-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |