1-1614354-7
RN 0603 54R9 0.1% 10PPM CUT LENGTH
Enhance precision in your electronic assemblies with this cutting-edge RN 0603 resistor. Featuring a resistance of 54.9 Ω with a tolerance of .1%, it ensures accurate performance in demanding applications. The thin film element construction guarantees reliability, while its compact 1.6 x .8 x .4 mm dimensions and surface mount termination make it easy to integrate onto your PCB. With a power rating of .063 W and a rated voltage of 50 V, this resistor is designed for efficiency and longevity. Trust in its quality for your projects requiring high-performance precision resistors.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614354-7 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 54.9 Ω |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614354-7 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1614354-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |