1-1614354-9
RN 0603 56R2 0.1% 10PPM CUT LENGTH
Enhance circuit accuracy with our precision resistor, featuring a resistance of 56.2 Ω and a tolerance of 0.1%. Ideal for demanding applications, this thin film resistor guarantees reliable performance with its low power rating of 0.063 W and a rated voltage of 50 V. Its compact 0603 size and surface mount termination make it easy to integrate onto PCBs, while its unrivaled precision, with a low temperature coefficient of 10PPM, ensures stable and precise operation. RoHS compliant, this resistor from our Surface Mount Resistors collection is a must-have for any electronics project requiring high precision.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614354-9 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 56.2 Ω |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614354-9 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1614354-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |