1-1614422-0
RN 0805 178K 0.1% 10PPM 1K RL
Enhance your circuitry with this precision resistor, boasting a resistance of 178 KΩ with a tight tolerance of .1%. Designed for optimal performance, this thin film element ensures reliable operation, even in demanding applications. Its surface mount termination type makes installation a breeze, while its compact dimensions of 2 x 1.25 x .55 mm save valuable space on your PCB. With a power rating of .1 W and a rated voltage of 100 V, this resistor is suitable for a wide range of electronic projects. Trust in its quality and craftsmanship, as it complies with RoHS regulations for environmentally conscious manufacturing. Elevate your design with the unparalleled precision of this Surface Mount Resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614422-0 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 178 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614422-0 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1614422-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |