1-1614447-0
RN 0805 1K2 0.1% 10PPM 1K RL
Enhance circuit precision with our RN 0805 1K2 0.1% 10PPM 1K RL resistor. Designed for surface mount applications, this thin film precision resistor boasts a resistance of 1.2 KΩ with a tolerance of 0.1%. Its compact 0805 size and solder termination make it easy to integrate into your electronic designs. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it ensures reliable performance. RoHS compliant, this component aligns with environmental standards, offering a sustainable solution for your projects. Elevate the accuracy of your circuits with this high-quality surface mount resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614447-0 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 1.2 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614447-0 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1614447-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |