1-1614510-3
RN 0805 2K2 0.1% 10PPM 5K RL
Enhance precision in your electronic projects with our RN 0805 thin film resistor. Featuring a resistance of 2.2 KΩ with a tolerance of 0.1%, this surface mount component ensures accurate performance. With a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. The solder termination type makes it easy to install on PCBs, while its compact 0805 size (2 x 1.25 x 0.55 mm) saves space. Designed for reliability, it has a low temperature coefficient of 10PPM, ideal for demanding environments. Trust in the quality of our surface mount resistor for consistent and stable operation in your designs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614510-3 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 2.2 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614510-3 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1614510-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |