1-1614532-5
RN 0805 33K 0.1% 10PPM 5K RL
Enhance the precision of your electronic circuits with this RN 0805 surface-mount resistor. With a resistance of 33 KΩ and a tolerance of .1%, it ensures accurate performance even in demanding applications. The thin film element construction guarantees reliability, while the 0.1 W power rating and 100 V rated voltage make it suitable for a wide range of circuitry. Measuring just 2 x 1.25 x .55 mm, it's compact yet powerful, perfect for space-constrained designs. Solder termination and RoHS compliance further enhance its versatility and environmental sustainability. Whether you're working on industrial machinery or consumer electronics, this resistor is a must-have for achieving optimal circuit functionality.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614532-5 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 33 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614532-5 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1614532-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |