1-1614532-6
RN 0805 33K 0.1% 10PPM CUT LENGTH
Enhance precision in your electronic projects with our RN 0805 33K 0.1% 10PPM CUT LENGTH resistor. Designed for surface mount applications, this thin film component boasts a resistance of 33 KΩ with a tolerance of .1%. With a power rating of .1 W and a rated voltage of 100 V, it ensures reliable performance in various circuit configurations. Measuring at 2 x 1.25 x .55 mm, it is compact and easy to integrate. The solder termination type simplifies installation, making it ideal for professional assembly. Trust in its quality for consistent and accurate signal processing.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614532-6 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 33 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614532-6 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1614532-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |