1-1614555-2
RN 0805 3K3 0.1% 10PPM 1K RL
Discover the precision and reliability of our RN 0805 3K3 0.1% 10PPM 1K RL resistor. With a resistance of 3.3 KΩ and a tolerance of .1%, this thin film component ensures accurate performance in your circuit. Operating at a power rating of .1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. Featuring surface mount termination, it is easy to install on your PCB. RoHS compliant and measuring 2 x 1.25 x .55 mm, it meets industry standards for environmental responsibility and compact design. Trust in the quality of our precision resistor for your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614555-2 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 3.3 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614555-2 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1614555-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |