1-1614591-2
RN 0805 4K3 0.1% 10PPM 1K RL
Enhance your circuitry with our RN 0805 Precision Resistor, designed for high-performance applications. With a resistance of 4.3 KΩ and a tolerance of 0.1%, this thin film resistor ensures accuracy and stability in your electronic designs. Operating at a power rating of .1 W and a rated voltage of 100 V, it offers reliable performance even in demanding environments. Featuring surface mount termination and compact dimensions of 2 x 1.25 x .55 mm, it is easy to integrate into your PCB layout. Trust in its 10PPM temperature coefficient and robust construction for consistent operation. Explore the possibilities with this essential component for your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614591-2 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 4.3 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614591-2 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1614591-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |