1-1614596-2
RN 0805 4K7 0.1% 10PPM 1K RL
Enhance the precision of your electronic circuits with this RN 0805 thin film resistor. Designed for surface mount applications, it offers a resistance of 4.7 KΩ with a tight tolerance of 0.1%. Operating at a power rating of .1 W and a rated voltage of 100 V, it ensures reliable performance in demanding environments. The compact dimensions of 2 x 1.25 x .55 mm make it suitable for space-constrained designs. With solder termination and a temperature coefficient of 10PPM, this resistor guarantees stability and accuracy in your circuitry. Whether you're a hobbyist or a professional, this high-quality component is a must-have for your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614596-2 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 4.7 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614596-2 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1614596-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |