1-1614596-3
RN 0805 4K7 0.1% 10PPM 5KRL
Enhance your electronics projects with this precision resistor, meticulously crafted to meet the demands of high-accuracy applications. With a resistance of 4.7 KΩ and a tolerance of 0.1%, it ensures reliable performance. The thin film element guarantees stable operation, while the 100 V rated voltage and 0.1 W power rating make it suitable for a variety of circuit designs. Measuring 2 x 1.25 x 0.55 mm, and designed for surface mount installation, it offers convenience in assembly. Whether you're a professional or hobbyist, this resistor is a valuable addition to your components collection.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614596-3 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 4.7 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614596-3 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1614596-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |