1-1614610-0
RN 0805 56K 0.1% 10PPM 5K RL
Enhance your electronic projects with this precision resistor. Measuring 0805 in size, this thin film resistor offers a resistance of 56 KΩ with a tolerance of 0.1%. Designed for surface mount installation, it guarantees reliable performance with a power rating of 0.1 W and a rated voltage of 100 V. Its compact dimensions of 2 x 1.25 x 0.55 mm make it ideal for space-constrained applications. RoHS compliant and featuring solder termination, it meets international standards for environmental responsibility and ease of assembly. Upgrade your circuit designs with this high-quality component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614610-0 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 56 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614610-0 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1614610-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |