1-1614707-5

RN 1206 20K 0.1% 10PPM CUT LENGTH

Upgrade your circuitry with our precision resistor, meticulously designed for optimal performance. This RN 1206 model features a resistance of 20 KΩ, with a tight tolerance of .1% and ultra-low temperature coefficient of 10PPM. Specially crafted using thin film technology, it ensures stable and accurate operation even in demanding environments. With a power rating of .125 W and a rated voltage of 150 V, it's suitable for a wide range of applications. Its compact 1206 size and convenient surface mount termination make it easy to integrate into your design. Trust in the quality of our Surface Mount Resistors for consistent and reliable results.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614707-5
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:20 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614707-5
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±10 ppm/°C
Part Alias:1-1614707-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: