1-1614707-6
RN 1206 16K 0.1% 10PPM CUT LENGTH
Enhance precision in your electronic circuitry with our RN 1206 resistor. This cutting-edge component boasts a resistance of 16 KΩ with an impressive tolerance of 0.1%, ensuring optimal performance. Its thin film element, mounted via surface soldering, guarantees reliable operation, even in demanding environments. With a power rating of .125 W and a rated voltage of 150 V, this resistor is perfect for a wide range of applications. Upgrade your design with the utmost confidence in quality and accuracy.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614707-6 |
Size Code: | 1206 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 16 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 3.05 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614707-6 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1614707-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |