1-1614707-7

RN 1206 280K 0.1% 10PPM 1K RL

Enhance your precision circuitry with our RN 1206 280K 0.1% 10PPM 1K RL Surface Mount Resistor. This high-quality component boasts a resistance of 280 KΩ with a tolerance of 0.1%, ensuring accurate performance in demanding applications. With a power rating of .125 W and a rated voltage of 150 V, it offers reliable operation in various scenarios. The thin film element construction guarantees stability and longevity, while the solder termination type simplifies installation on PCBs. Measuring 3.05 x 1.55 x .55 mm, this resistor is compact and suitable for space-constrained designs. Trust in its precision and quality for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614707-7
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:280 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614707-7
series:Holswothy RN73
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±10 ppm/°C
Part Alias:1-1614707-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: