1-1614707-8
RN 1206 140K 0.1% 10PPM 1K RL
Enhance precision in your electronic circuitry with this RN 1206 thin film resistor. Offering a resistance of 140 KΩ with a tolerance of 0.1%, it ensures accurate performance even in demanding applications. Operating at a power rating of .125 W and a rated voltage of 150 V, this surface mount resistor is suitable for a wide range of projects. With a compact 1206 size and solder termination, it facilitates easy installation on PCBs. Trust in its reliability with a low 10PPM temperature coefficient and non-RoHS compliance. Ideal for high-precision setups, this resistor from Surface Mount Resistors guarantees stable and consistent performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614707-8 |
Size Code: | 1206 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 140 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 3.05 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614707-8 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1614707-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |