1-1614884-3
CPF 0805 6R8 0.1% 25PPM 1K RL
Enhance the precision of your electronic circuits with our CPF 0805 thin film resistor. Measuring 2 x 1.25 x .5 mm, this surface mount component offers a resistance of 6.8 Ω with a tolerance of .1%. Operating at a power rating of .1 W and a rated voltage of 100 V, it ensures reliable performance in demanding applications. With a low temperature coefficient of 25PPM, it guarantees stable operation over a wide range of conditions. Perfect for high-accuracy systems, this resistor is RoHS compliant and designed for easy solder mounting. Elevate the performance of your designs with this essential component from our Surface Mount Resistors collection.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614884-3 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 6.8 Ω |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .5 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614884-3 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-1614884-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |