1-1614890-4

CPF 0805 7R15 0.1% 25PPM 1K RL

Enhance the precision of your electronic circuits with our CPF 0805 surface mount resistor. Boasting a resistance of 7.15 Ω with a tolerance of 0.1% and a power rating of 0.1 W, this thin film resistor ensures accurate performance in a compact 0805 package. Operating at up to 100 V, it is ideal for a wide range of applications. With solder termination and surface mount installation, it offers easy integration onto your PCB. Trust in the reliability of our product, designed for optimal performance in demanding environments. Upgrade your designs with this essential component for precision engineering.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614890-4
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:7.15 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614890-4
series:Neohm CPF
Number of Resistors:1
Resistance Range:Up to 1kΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:1-1614890-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: