1-1614890-9

CPF 0805 8R25 0.1% 25PPM 1K RL

Enhance the precision of your electronic circuits with this high-quality CPF 0805 thin film resistor. With a resistance of 8.25 Ω and a tolerance of 0.1%, it offers reliable performance in a compact 0805 package. Operating at a power rating of 0.1 W and a rated voltage of 100 V, this surface mount resistor is ideal for a wide range of applications. Its solder termination type and small dimensions make it easy to install on your PCB. Trust in its 25PPM stability and precision to ensure accurate signal processing. This product is not RoHS compliant. Upgrade your designs with the Surface Mount Resistors precision and quality.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614890-9
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:8.25 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614890-9
series:Neohm CPF
Number of Resistors:1
Resistance Range:Up to 1kΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:1-1614890-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: