1-1614891-9
CPF 0805 102R 0.1% 25PPM 1K RL
Enhance precision in your electronic circuits with this CPF 0805 102R 0.1% Thin Film Precision Resistor. Measuring just 2 x 1.25 x 0.5 mm in size, it's a space-saving solution for surface mount applications. With a resistance of 102 ohms and a tolerance of 0.1%, this resistor ensures accurate and reliable performance. It can handle a power rating of 0.1 W and a rated voltage of 100 V, making it suitable for a range of circuit designs. RoHS compliant and featuring solder termination, it's easy to integrate into your assembly process. Trust in its 25 PPM stability and 1K reel packaging for efficient and consistent production. Upgrade your electronic projects with this essential component from our Surface Mount Resistors collection.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614891-9 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 102 Ω |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .5 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614891-9 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-1614891-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |