3-1879216-5

Heilind Number:AMP3-1879216-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879216-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0402 200K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879216-5
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:200 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-1879216-5

Detailed Description

Enhance circuit precision with our CPF0402 200K 0.1% 25PPM 1K RL resistor. Measuring just 1 x .5 x .3 mm, this surface mount component offers a compact solution for your electronic assembly. With a power rating of .063 W and a rated voltage of 25 V, it provides reliable performance in a variety of applications. Constructed with thin film technology, it ensures accurate resistance values with a tolerance of .1%. RoHS compliant and featuring solder termination, it's both environmentally friendly and easy to install. Trust in the quality of our precision resistor for your next project.