1-1614892-1
CPF 0805 976R 0.1% 25PPM 1K RL
Enhance your circuitry with precision and reliability using this CPF 0805 resistor. With a resistance of 976 ohms and a tolerance of 0.1%, it ensures accurate performance in a variety of applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it delivers consistent results while maintaining quality. The surface mount design and solder termination make it easy to integrate, and its compact dimensions of 2 x 1.25 x 0.5 mm save valuable board space. Crafted with thin film technology, it guarantees stability and low noise. Trust in this resistor for your demanding electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614892-1 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 976 Ω |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .5 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614892-1 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-1614892-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |