1-1614894-0
CPF 0805 221K 0.1% 25PPM 1K RL
Enhance precision in your electronic projects with this high-quality CPF 0805 221K 0.1% 25PPM 1K RL resistor. Designed for surface mount applications, it boasts a resistance of 221 KΩ and a power rating of .1 W, making it suitable for a variety of circuit designs. With a tolerance of .1% and a low temperature coefficient of 25PPM, you can rely on its accuracy and stability. This thin film resistor is RoHS compliant and features solder termination for easy installation. Compact in size with dimensions of 2 x 1.25 x .5 mm, it is ideal for space-constrained PCB layouts. Trust in its performance for your next project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614894-0 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 221 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .5 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614894-0 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-1614894-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |