1-1614931-0

CPF0805 42K2 0.1% 25PPM 1K RL

Enhance precision in your electronic projects with the CPF0805 42K2 0.1% 25PPM 1K RL resistor. This surface mount component, measuring just 2 x 1.25 x .55 mm, offers a resistance of 42.2 KΩ with a power rating of .1 W. Its thin film element ensures accurate performance, while the .1% tolerance and 25PPM rating guarantee reliability in demanding applications. With a rated voltage of 100 V and solder termination, it's suitable for a wide range of circuit designs. RoHS compliance further underscores its quality, making it a dependable choice for precision resistor needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614931-0
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:42.2 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614931-0
series:Neohm CPF
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:1-1614931-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: