1-1614965-7
CPF 1206 30K 0.1% 25PPM 1K RL
Enhance circuit precision with this CPF 1206 resistor, designed for high-performance applications. Boasting a resistance of 30 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures accurate signal control. The thin film element technology guarantees reliability, while the surface mount design allows for easy installation. Operating at a rated voltage of 150 V with a power rating of .125 W, it is suitable for a wide range of electronic devices. RoHS compliance further underscores its commitment to environmental responsibility. Upgrade your systems with this precision resistor for optimal performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614965-7 |
Size Code: | 1206 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 30 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 3.05 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614965-7 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-1614965-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |