1-1614972-1
CPF1206 6K8 0.1% 25PPM 1K RL
Enhance precision in your electronic projects with this CPF1206 thin film resistor. Boasting a resistance of 6.8 KΩ with a tolerance of 0.1%, it ensures accurate performance even in demanding applications. Operating at a power rating of .125 W and a rated voltage of 150 V, this surface mount resistor is designed for efficiency and reliability. With solder termination and compact dimensions of 3.1 x 1.55 x .55 mm, it offers easy installation on circuit boards. RoHS compliant and featuring a temperature coefficient of 25PPM, it meets stringent environmental and quality standards. Perfect for a wide range of applications, from consumer electronics to industrial machinery. Elevate your designs with this high-quality precision resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614972-1 |
Size Code: | 1206 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 6.8 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 3.1 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614972-1 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-1614972-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |