1-1614973-9
CPF 1206 1K21 0.1% 25PPM 1K RL
Enhance precision in your electronic projects with this CPF 1206 resistor. Measuring 3.1 x 1.55 x .55 mm, this surface mount component offers a resistance of 1.21 KΩ with a tolerance of .1%. Its thin film element ensures accurate performance, while its power rating of .125 W and rated voltage of 150 V make it suitable for various applications. With solder termination and RoHS compliance, it's both reliable and environmentally friendly. Upgrade your circuitry with this essential chip resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1614973-9 |
Size Code: | 1206 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 1.21 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 3.1 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1614973-9 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-1614973-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |