1-1623748-5
ER16 680R 5% LOOSE
Enhance your electronic projects with the ER16 680R 5% LOOSE Axial Leaded Resistor. With a power rating of 11W and a resistance of 680Ω, this high-quality component ensures reliable performance in a wide operating temperature range from -55 to 200°C. Featuring tinned copper leads for secure termination, it can handle rated voltages of 500V or 750V. The wirewound element, with a tolerance of 5% and temperature coefficient of 0-60 ppm/°C, guarantees precision in signal processing. Measuring 38.1 x 8mm and fully RoHS compliant, this resistor is ideal for through-hole applications, offering durability and stability in diverse electronic systems. Upgrade your designs with this essential component for optimal functionality and performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1623748-5 |
Mount Type: | Axial Leaded |
Power Rating: | 11 W |
Termination Type: | Tinned Copper Leads |
Resistance: | 680 Ω |
Operating Temperature Range: | -55 - 200 °C |
Rated Voltage: | 500 V, 750 V |
Dimensions: | 38.1 x 8 mm |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
Temperature Coefficient: | 0 - 60 ppm/°C |
SKU: | AMP1-1623748-5 |
series: | CGS ER |
Lead Type: | Axial Leaded |
Number of Resistors: | 1 |
Resistance Class: | Up to 1kΩ |
Product Type: | Fixed Resistor |
Resistor Type: | Power Resistor |
Supplier Product: | Through-Hole Resistors |
Part Alias: | 1-1623748-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |