SQPR5220RJ
SQP5 220R 5% MTL FLM
Enhance your circuitry with the SQP5 220R 5% MTL FLM resistor, a reliable component designed for optimal performance. This axial leaded resistor features a power rating of 5 W and a resistance of 220 Ω, making it suitable for a variety of applications. With tinned copper leads for secure termination, it ensures stable connectivity. Operating in a wide temperature range from -55 to 250 °C, it offers versatility in different environments. Its compact dimensions of 22 x 10 x 9 mm and wirewound element type make it easy to integrate into your designs. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, it provides accurate and consistent performance. Constructed with durable metal oxide materials, it ensures longevity and reliability. RoHS compliant for environmental sustainability, it is also known by the part alias SQPR5220RJ. Whether for industrial, commercial, or residential use, this resistor is a valuable asset in your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity SQPR5220RJ |
Mount Type: | Axial Leaded |
Power Rating: | 5 W |
Termination Type: | Tinned Copper Leads |
Resistance: | 220 Ω |
Operating Temperature Range: | -55 - 250 °C |
Rated Voltage: | 350 V |
Dimensions: | 22 x 10 x 9 mm |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
Temperature Coefficient: | ±300 ppm/°C |
Element Material: | Metal Oxide |
Part Aliases: | SQPR5220RJ |
SKU: | AMP1-1623793-5 |
series: | CGS SQ |
Number of Resistors: | 1 |
Resistance Class: | Up to 1kΩ |
Product Type: | Fixed Resistor |
Resistor Type: | Power Resistor |
Supplier Product: | Through-Hole Resistors |
Part Alias: | 1-1623793-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |