1-1625868-0
RP 2A 0.25W 2K74 0.1% 25PPM 1K RL
Enhance circuit precision with this surface mount resistor, meticulously crafted for performance. With a power rating of 0.25W, it boasts a resistance of 2.74 KΩ with a tight tolerance of 0.1%. The thin film element ensures accuracy, while its compact 0805 size and solder termination make it easy to integrate onto boards. Operating at a rated voltage of 150V, it's reliable for a wide range of applications. Trust in its quality for your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1625868-0 |
Size Code: | 0805 |
Power Rating: | .25 W |
Termination Type: | Solder |
Resistance: | 2.74 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1625868-0 |
series: | Holswothy RP73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-1625868-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |